MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

AD5252BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-I2C 14 Pin, TSSOP

RS Stock No.:
709-5771
Mfr. Part No.:
AD5252BRUZ50
Brand:
Analog Devices
Analog Devices
View all Digital Potentiometers
Available to back order for despatch 01.02.2023
Add to Basket
Units

Added

Price Each

kr 45,55

(exc. VAT)

kr 56,94

(inc. VAT)

UnitsPer unit
1 - 9kr 45,55
10 - 24kr 40,88
25 - 99kr 38,59
100 - 249kr 31,85
250 +kr 28,48
Packaging Options:
RS Stock No.:
709-5771
Mfr. Part No.:
AD5252BRUZ50
Brand:
Analog Devices

Legislation and Compliance


Product Details

Digital Potentiometer (Dual), Analog Devices



Specifications

AttributeValue
Control InterfaceSerial-3 Wire, Serial-I2C
Resistance Value50kΩ
Number of Positions256
Taper TypeLinear
Memory TypeNon-Volatile
Number of Pots per Package2
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count14
Power Supply TypeDual, Single
Typical Single Supply Voltage3 V, 5 V
Typical Dual Supply Voltage±2.5V
Dimensions5 x 4.4 x 1mm
Height1mm
Width4.4mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length5mm
Available to back order for despatch 01.02.2023
Add to Basket
Units

Added

Price Each

kr 45,55

(exc. VAT)

kr 56,94

(inc. VAT)

UnitsPer unit
1 - 9kr 45,55
10 - 24kr 40,88
25 - 99kr 38,59
100 - 249kr 31,85
250 +kr 28,48
Packaging Options: