- RS Stock No.:
- 122-0564
- Mfr. Part No.:
- 48530001
- Brand:
- Socomec
- RS Stock No.:
- 122-0564
- Mfr. Part No.:
- 48530001
- Brand:
- Socomec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Countis ECi3 Pulse Concentrator
The Countis ECi3 is a multi-utility pulse concentrator which communicates via an RS485 link using Modbus protocol. It enables pulses from water, gas, compressed air, electricity meter and the output of analogue sensors (light, temperature, wind) to be registered and stored.
Features and Benefits
DIN Rail mounting
Backlit LCD display
Up to 7 multi-utility meters and 2 analogue sensors
7 insulated inputs and 2 analogue inputs
Load curves
RS485 communication
Improved customisation- selection of measuring units (kWh, litres) and currency units (£, $, €)
Backlit LCD display
Up to 7 multi-utility meters and 2 analogue sensors
7 insulated inputs and 2 analogue inputs
Load curves
RS485 communication
Improved customisation- selection of measuring units (kWh, litres) and currency units (£, $, €)
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Depth | 67mm |
Meter Accuracy | 0.5 % |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Maximum Measurement | 300 V dc, 400 V ac |
Series | Countis ECi3 |
Minimum Measurement | 110 V ac, 120 V dc |
Measurement Range | 110 → 400 V ac, 120 → 300V dc |