- RS Stock No.:
- 911-9709
- Mfr. Part No.:
- PX120
- Brand:
- Metrix
Discontinued product
- RS Stock No.:
- 911-9709
- Mfr. Part No.:
- PX120
- Brand:
- Metrix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metrix PX 110 - PX 120 Single and Three-Phase TRMS AC/DC Digital Wattmeters
For on-site or laboratory measurements, the Digital Powermeter is a new concept in power measurement.
Triple digital 6000-count display.
Dual display of three values simultaneously (switchable).
High sensitivity.
TRMS AC and single-phase DC (PX 110 and PX 120), 3-wire balanced three-phase (PX 120).
Measurement of voltage, current, active - reactive - apparent power, and power factor (cos j).
Quick and easy to install with direct access keys.
Many automatic functions: range switching, hold, starting current measurement (INRUSH), filtering (SMOOTH) etc.).
RS 232 optical communication interface.
PC data handling software and RS232 lead (optional).
Dual display of three values simultaneously (switchable).
High sensitivity.
TRMS AC and single-phase DC (PX 110 and PX 120), 3-wire balanced three-phase (PX 120).
Measurement of voltage, current, active - reactive - apparent power, and power factor (cos j).
Quick and easy to install with direct access keys.
Many automatic functions: range switching, hold, starting current measurement (INRUSH), filtering (SMOOTH) etc.).
RS 232 optical communication interface.
PC data handling software and RS232 lead (optional).
Optional accessories:
AC Multi transformer - 10, 15 and 30 A (code: HX0012).
Wattmeter switch (code: HX0011).
Software and RS232 optical communication lead (code: HX0013).
Supplied with:
Supplied with:1 set of 2 voltage cables (1 red, 1 black), 1 set of 2 current cables, 20 A.
1 set of 2 test probes (1 red, 1 black), 1 user guide.
6 x 1.5 V LR6 or AA batteries, 1 test certificate.
Warranty: 1 year.
Wattmeter switch (code: HX0011).
Software and RS232 optical communication lead (code: HX0013).
Supplied with:
Supplied with:1 set of 2 voltage cables (1 red, 1 black), 1 set of 2 current cables, 20 A.
1 set of 2 test probes (1 red, 1 black), 1 user guide.
6 x 1.5 V LR6 or AA batteries, 1 test certificate.
Warranty: 1 year.
Complies with: safety standard IEC 61010-1
Cat. III 600 V - Pol. 2
Protection class 2.
Cat. III 600 V - Pol. 2
Protection class 2.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 3 |
Depth | 60mm |
Digit Height | 14 mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 911-9709
- Mfr. Part No.:
- PX120
- Brand:
- Metrix