ADSP-BF512BSWZ-3 Analog Devices Blackfin, 16/32bit DSP 300MHz 116 B SDRAM 176-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 300MHz
Series Blackfin
Data Bus Width 16/32bit
RAM Size 128 MB
Instruction Set Architecture RISC
Program Memory Size 116 B
Program Memory Type SDRAM
Numeric and Arithmetic Format ALU, MAC
Mounting Type Surface Mount
Package Type LQFP
Pin Count 176
Typical Operating Supply Voltage 3.3 V
Number of UART Channels 2
PWM Resolution 16bit
Number of Timers 8
Number of SPI Channels 2
Number of PWM Units 6
Width 24.1mm
Timers 8 x 32 bit
Height 1.45mm
Timer Resolution 32bit
Maximum Operating Temperature +85 °C
Pulse Width Modulation 6 x 16 bit
Length 24.1mm
Dimensions 24.1 x 24.1 x 1.45mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
This range of embedded processors from Analog Devices ...
Description:
This range of embedded processors from Analog Devices is from their Blackfin family. They utilise Analog Devices / Intel Micro Signal Architecture (MSA). These highly integrated system-on-chip solutions are designed for embedded network connected applications. Features of the ADSP-B51x Blackfin ...
The Analog Devices ADSP-BF592 processor is a member ...
Description:
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...