TMS320F28015PZA Texas Instruments, 32bit DSP 100MHz 32 kB Flash 100-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Specifications
Attribute Value
Maximum Frequency 100MHz
Device Million Instructions per Second 100MIPS
Data Bus Width 32bit
RAM Size 12 kB
Instruction Set Architecture Harvard
Program Memory Size 32 kB
Program Memory Type Flash
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Typical Operating Supply Voltage 1.8 V, 3.3 V
Dimensions 14 x 14 x 1.4mm
Length 14mm
Width 14mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Texas Instruments digital signal processors are microprocessor with ...
Description:
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Microchip’s dsPIC33E family of digital signal controllers (DSCs) ...
Description:
Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in ...
The Microchip dsPIC33EP family of Digital Signal Controllers ...
Description:
The Microchip dsPIC33EP family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33EPxxGS202 range of devices are peripheral-rich DSCs designed to meet the needs of Switched Mode Power Supply (SMPS) and ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...