ADSP-2191MKSTZ-160 Analog Devices ADSP-21xx, 16bit DSP 160MHz SRAM 144-Pin LQFP 160 kB,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Signal Processors (DSP), Analog Devices

Specifications
Attribute Value
Maximum Frequency 160MHz
Series ADSP-21xx
Device Million Instructions per Second 160MIPS
Data Bus Width 16bit
RAM Size 160 kB
Program Memory Type SRAM
Mounting Type Surface Mount
Package Type LQFP
Pin Count 144
Typical Operating Supply Voltage 2.5 V, 3.3 V
Width 20mm
Dimensions 20 x 20 x 1.4mm
Length 20mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 1.4mm
Available to back order for despatch 25.08.2020
Price Each (In a Tray of 60)
kr 328,568
(exc. VAT)
kr 410,71
(inc. VAT)
Units
Per unit
Per Tray*
60 +
kr 328,568
kr 19 714,08
*price indicative