Maxim Integrated, DAC Dual 12 bit- ±7LSB Serial (SPI/QSPI/Microwire), 16-Pin PDIP
- RS Stock No.:
- 189-9007
- Mfr. Part No.:
- MAX532BCPE+
- Brand:
- Maxim Integrated
View this category
13 In stock for delivery within 1 working days
Price Each
kr 398,33
(exc. VAT)
kr 497,91
(inc. VAT)
Units | Per unit |
1 + | kr 398,33 |
Packaging Options:
- RS Stock No.:
- 189-9007
- Mfr. Part No.:
- MAX532BCPE+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±7LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 2.5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |