Recently searched

    Maxim Integrated, DAC 16 bit- Serial (I2C), 8-Pin μMAX

    RS Stock No.:
    190-5432P
    Mfr. Part No.:
    MAX5217GUA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    858 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 111,975

    (exc. VAT)

    kr 139,969

    (inc. VAT)

    UnitsPer unit
    10 - 24kr 111,975
    26 - 98kr 106,65
    100 +kr 95,56
    Packaging Options:
    RS Stock No.:
    190-5432P
    Mfr. Part No.:
    MAX5217GUA+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Low-Power Consumption (80μA, max)
    18μs Settling Time
    16-/14-Bit Resolution in a 3mm x 5mm, 8-Pin μMAX Package
    Relative Accuracy
    ±0.4 LSB INL (MAX5215, 14 Bit) typ, 1 LSB (max)
    ±1.2 LSB INL (MAX5217, 16 Bit) typ, 4 LSB (max)
    Guaranteed Monotonic Over All Operating Range
    Low Gain and Offset Error
    Wide 2.7V to 5.5V Supply Range
    Rail-to-Rail Buffered Output Operation
    Safe Power-Up-Reset to Zero DAC Output
    I²C-Compatible 400kHz Serial Interface
    User-Programmable Active-Low AUX Input Functions
    Active-Low CLR, Clear to 0, Midscale, or Full Scale
    Active-Low LDAC, Asynchronous Load DAC
    256kΩ Reference Input Resistance for Low Power Operation
    Buffered Voltage Output Directly Drives 10kΩ Loads
    Output Power-Down Terminated with 1kΩ or 100kΩ to Ground or Left High-Impedance
    Applications
    Automatic Test Equipment
    Automatic Tuning
    Communication Systems
    Data Acquisition
    Gain and Offset Adjustment
    Portable Instrumentation
    Power Amplifier Control
    Process Control and Servo Loops
    Programmable Voltage and Current Sources
    Remote Sensing



    Specifications

    AttributeValue
    Resolution16 bit
    Integral Nonlinearity Error±4LSB
    Number of DAC Channels1
    Mounting TypeSurface Mount
    Package TypeμMAX
    Pin Count8
    Maximum Settling Time18µs
    Digital Interface TypeSerial (I2C)
    Output PolarityBipolar, Unipolar
    Voltage ReferenceExternal
    Power Supply TypeSingle
    Typical Single Supply Voltage2.7 to 5.5 V
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature105 °C
    Dimensions3.1 x 3.1 x 0.95mm
    858 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 111,975

    (exc. VAT)

    kr 139,969

    (inc. VAT)

    UnitsPer unit
    10 - 24kr 111,975
    26 - 98kr 106,65
    100 +kr 95,56
    Packaging Options: