Maxim Integrated, DAC 12 bit- ±0.6%FSR Parallel, 20-Pin PDIP
- RS Stock No.:
- 191-3321
- Mfr. Part No.:
- MAX508BCPP+
- Brand:
- Maxim Integrated
View this category
72 In stock for delivery within 1 working days
Price Each (In a Tube of 18)
kr 242,891
(exc. VAT)
kr 303,614
(inc. VAT)
Units | Per unit | Per Tube* |
18 + | kr 242,891 | kr 4 372,038 |
*price indicative |
- RS Stock No.:
- 191-3321
- Mfr. Part No.:
- MAX508BCPP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Resolution | 12 bit |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | PDIP |
Pin Count | 20 |
Maximum Settling Time | 5µs |
Digital Interface Type | Parallel |
Voltage Reference | Internal |
Typical Single Supply Voltage | 15.75 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |