Recently searched

    Maxim Integrated, DAC 12 bit- ±0.6%FSR Parallel, 20-Pin PDIP

    RS Stock No.:
    191-3516
    Mfr. Part No.:
    MAX508BCPP+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    73 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 360,39

    (exc. VAT)

    kr 450,49

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 360,39
    10 +kr 343,10
    Packaging Options:
    RS Stock No.:
    191-3516
    Mfr. Part No.:
    MAX508BCPP+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details



    Specifications

    AttributeValue
    Resolution12 bit
    Full Scale Error±0.6%FSR
    Integral Nonlinearity Error±1LSB
    Number of DAC Channels1
    Mounting TypeSurface Mount
    Package TypePDIP
    Pin Count20
    Maximum Settling Time5µs
    Digital Interface TypeParallel
    Voltage ReferenceInternal
    Typical Single Supply Voltage15.75 V
    Power Supply TypeSingle
    Maximum Operating Temperature70 °C
    Minimum Operating Temperature0 °C
    Dimensions26.54 x 7.87 x 4.45mm
    73 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 360,39

    (exc. VAT)

    kr 450,49

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 360,39
    10 +kr 343,10
    Packaging Options: