Maxim Integrated, DAC 12 bit-, 500Msps, Parallel (LVDS), 68-Pin QFN
- RS Stock No.:
- 191-4294
- Mfr. Part No.:
- MAX5886EGK+D
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (In a Tube of 30)
kr 426,529
(exc. VAT)
kr 533,161
(inc. VAT)
Units | Per unit | Per Tube* |
30 + | kr 426,529 | kr 12 795,87 |
*price indicative |
- RS Stock No.:
- 191-4294
- Mfr. Part No.:
- MAX5886EGK+D
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
500Msps Output Update Rate
Single 3.3V Supply Operation
Excellent SFDR and IMD Performance
SFDR = 76dBc at fOUT = 30MHz (to Nyquist)
IMD = -85dBc at fOUT = 10MHz
ACLR = 70dB at fOUT = 61MHz
2mA to 20mA Full-Scale Output Current
Differential, LVDS-Compatible Digital and Clock Inputs
On-Chip 1.2V Bandgap Reference
Low 130mW Power Dissipation
68-Pin QFN-EP Package
Applications/Uses
Automated Test Equipment (ATE)
Base Stations: Single-/Multicarrier UMTS, CDMA, GSM
Communications: LMDS, MMDS, Point-to-Point Microwave
Digital Signal Synthesis
Instrumentation
Specifications
Attribute | Value |
Architecture | Current Steering |
Resolution | 12 bit |
Conversion Rate | 500Msps |
Integral Nonlinearity Error | ±0.2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 68 |
Maximum Settling Time | 11ns |
Digital Interface Type | Parallel (LVDS) |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 10 x 0.85mm |