Recently searched

    Maxim Integrated, DAC Quad 10 bit- Serial (2 Wire, I2C), 10-Pin μMAX

    RS Stock No.:
    191-4822
    Mfr. Part No.:
    MAX5841LEUB+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    12 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 2)

    kr 173,835

    (exc. VAT)

    kr 217,294

    (inc. VAT)

    UnitsPer unitPer Pack*
    2 - 8kr 173,835kr 347,67
    10 - 24kr 160,025kr 320,05
    26 - 98kr 153,34kr 306,68
    100 +kr 151,82kr 303,64
    *price indicative
    Packaging Options:
    RS Stock No.:
    191-4822
    Mfr. Part No.:
    MAX5841LEUB+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Ultra-Low Supply Current
    230μA at VDD = 3.6V
    280μA at VDD = 5.5V
    300nA Low-Power Power-Down Mode
    Single 2.7V to 5.5V Supply Voltage
    Fast 400kHz I²C-Compatible 2-Wire Serial Interface
    Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
    Rail-to-Rail Output Buffer Amplifiers
    Three Software-Selectable Power-Down Output Impedances
    100kΩ, 1kΩ, and High Impedance
    Read-Back Mode for Bus and Data Checking
    Power-On Reset to Zero
    10-Pin μMAX Package
    Applications/Uses
    Automated Test Equipment (ATE)
    Battery-Powered Applications
    Digital Gain and Offset Control
    Low-Cost Instrumentation
    Programmable Attenuators
    Programmable Voltage and Current Sources
    VCO/Varactor Diode Control



    Specifications

    AttributeValue
    ArchitectureResistor String
    Resolution10 bit
    Integral Nonlinearity Error±4LSB
    Number of DAC Channels4
    Mounting TypeSurface Mount
    Package TypeμMAX
    Pin Count10
    Maximum Settling Time12µs
    Digital Interface TypeSerial (2 Wire, I2C)
    Voltage ReferenceExternal
    Power Supply TypeSingle
    Typical Single Supply Voltage2.7 to 5.5 V
    Dimensions3.05 x 3.05 x 0.95mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature85 °C
    12 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 2)

    kr 173,835

    (exc. VAT)

    kr 217,294

    (inc. VAT)

    UnitsPer unitPer Pack*
    2 - 8kr 173,835kr 347,67
    10 - 24kr 160,025kr 320,05
    26 - 98kr 153,34kr 306,68
    100 +kr 151,82kr 303,64
    *price indicative
    Packaging Options: