Maxim Integrated, DAC Octal 12 bit-, 24-Pin TSSOP
- RS Stock No.:
- 191-5001
- Mfr. Part No.:
- MAX5590BEUG+
- Brand:
- Maxim Integrated
Price Each
kr 215,69
(exc. VAT)
kr 269,61
(inc. VAT)
Units | Per unit |
1 - 9 | kr 215,69 |
10 - 24 | kr 198,62 |
25 - 99 | kr 190,25 |
100 + | kr 188,62 |
- RS Stock No.:
- 191-5001
- Mfr. Part No.:
- MAX5590BEUG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Octal, 12/10/8-Bit Serial DACs in TSSOP Packages
3μs (max) 12-Bit Settling Time to 1/2 LSB
Integral Nonlinearity:
1 LSB (max) MAX5590/MAX5591 A-Grade (12-Bit)
1 LSB (max) MAX5592/MAX5593 (10-Bit)
1/2 LSB (max) MAX5594/MAX5595 (8-Bit)
Guaranteed Monotonic, ±1 LSB (max) DNL
Two User-Programmable Digital I/O Ports
Single +2.7V to +5.25V Analog Supply
+1.8V to AVDD Digital Supply
20MHz, 3-Wire, SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
Glitch-Free Outputs Power Up to Zero Scale, Midscale, or Full Scale Controlled by PU Pin
Unity-Gain or Force-Sense-Configured Output Buffers
Applications
Automated Test Equipment (ATE)
Automatic Tuning
Digital Offset and Gain Adjustments
Fast Parallel DAC to Serial DAC Upgrades
Industrial Process Controls
Microprocessor (μP)-Controlled Systems
Motion Control
Portable Instrumentation
Power Amplifier Control
Programmable Attenuators
Programmable Voltage and Current Sources
Specifications
Attribute | Value |
Architecture | Resistor String |
Resolution | 12 bit |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum Settling Time | 3µs |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 7.9 x 4.5 x 0.95mm |