Maxim Integrated, DAC Dual 12 bit- ±7LSB Serial (SPI/QSPI/Microwire), 16-Pin SOIC W
- RS Stock No.:
- 192-2209
- Mfr. Part No.:
- MAX532BEWE+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (In a Tube of 46)
kr 209,163
(exc. VAT)
kr 261,454
(inc. VAT)
Units | Per unit | Per Tube* |
46 + | kr 209,163 | kr 9 621,498 |
*price indicative |
- RS Stock No.:
- 192-2209
- Mfr. Part No.:
- MAX532BEWE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Specifications
Attribute | Value |
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±7LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Settling Time | 2.5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |
Maximum Operating Temperature | 85 °C |