Recently searched

    Maxim Integrated, DAC 10 bit- Serial (SPI), 8-Pin PDIP

    RS Stock No.:
    192-2212
    Mfr. Part No.:
    MAX5354CPA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    50 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 50)

    kr 64,524

    (exc. VAT)

    kr 80,655

    (inc. VAT)

    UnitsPer unitPer Tube*
    50 +kr 64,524kr 3 226,20
    *price indicative
    RS Stock No.:
    192-2212
    Mfr. Part No.:
    MAX5354CPA+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details

    Digital to Analogue Converters 10 Bit, Maxim Integrated


    Note


    Specifications

    AttributeValue
    ArchitectureR-2R
    Resolution10 bit
    Integral Nonlinearity Error±1LSB
    Number of DAC Channels1
    Mounting TypeThrough Hole
    Package TypePDIP
    Pin Count8
    Maximum Settling Time10µs
    Digital Interface TypeSerial (SPI)
    Output PolarityBipolar, Unipolar
    Voltage ReferenceExternal
    Typical Single Supply Voltage5 V
    Power Supply TypeSingle
    Dimensions9.91 x 7.87 x 4.45mm
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature70 °C
    50 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 50)

    kr 64,524

    (exc. VAT)

    kr 80,655

    (inc. VAT)

    UnitsPer unitPer Tube*
    50 +kr 64,524kr 3 226,20
    *price indicative