Recently searched

    Maxim Integrated, DAC 16 bit- Serial (SPI/QSPI), 8-Pin SOIC

    RS Stock No.:
    192-2227
    Mfr. Part No.:
    MAX5541ESA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 100)

    kr 106,133

    (exc. VAT)

    kr 132,666

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 +kr 106,133kr 10 613,30
    *price indicative
    RS Stock No.:
    192-2227
    Mfr. Part No.:
    MAX5541ESA+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details

    Digital to Analogue Converters 16 Bit, Maxim Integrated


    Note


    Specifications

    AttributeValue
    Resolution16 bit
    Integral Nonlinearity Error±16LSB
    Number of DAC Channels1
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count8
    Maximum Settling Time1µs
    Digital Interface TypeSerial (SPI/QSPI)
    Output PolarityUnipolar
    Typical Single Supply Voltage5 V
    Power Supply TypeSingle
    Dimensions5 x 4 x 1.5mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature85 °C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 100)

    kr 106,133

    (exc. VAT)

    kr 132,666

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 +kr 106,133kr 10 613,30
    *price indicative