- RS Stock No.:
- 192-2567
- Mfr. Part No.:
- MAX534ACEE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2567
- Mfr. Part No.:
- MAX534ACEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | ±30mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Settling Time | 8ns |
Digital Interface Type | Serial (SPI/QSPI) |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 4.98 x 3.99 x 1.651mm |
- RS Stock No.:
- 192-2567
- Mfr. Part No.:
- MAX534ACEE+
- Brand:
- Maxim Integrated