Maxim Integrated, DAC 16 bit- Serial (SPI/QSPI), 8-Pin SOIC
- RS Stock No.:
- 798-7838
- Mfr. Part No.:
- MAX5541ESA+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each
kr 87,95
(exc. VAT)
kr 109,94
(inc. VAT)
Units | Per unit |
1 - 9 | kr 87,95 |
10 - 24 | kr 80,88 |
25 - 99 | kr 77,51 |
100 + | kr 76,86 |
- RS Stock No.:
- 798-7838
- Mfr. Part No.:
- MAX5541ESA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
Resolution | 16 bit |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 1µs |
Digital Interface Type | Serial (SPI/QSPI) |
Output Polarity | Unipolar |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 85 °C |