- RS Stock No.:
- 183-5023
- Mfr. Part No.:
- DTA115EETL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5023
- Mfr. Part No.:
- DTA115EETL
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Package Type | SOT-416FL |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 1 |
Base-Emitter Resistor | 100kΩ |
Typical Input Resistor | 100 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 0.96 x 0.75mm |