- RS Stock No.:
- 176-9385
- Mfr. Part No.:
- 2CCA880148R0001 CMS-800
- Brand:
- ABB
Available to back order for despatch 31.05.2024
Added
Price Each
Kr. 123,20
(exc. VAT)
Kr. 154,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 123,20 |
- RS Stock No.:
- 176-9385
- Mfr. Part No.:
- 2CCA880148R0001 CMS-800
- Brand:
- ABB
Legislation and Compliance
Product Details
ABB Flat Cable, For Use With CMS Series Circuit Monitoring System, 2m Length - CMS Series - 2CCA880148R0001 CMS-800
Keep your sensors in close contact with a control unit using this flat cable from ABB. It's specifically designed to support internal communication between circuit monitoring system devices. This lets you keep a close eye on electrical consumption in public or industrial buildings. As the cable is flexible, there's minimal risk of it cracking when bent. You have the option of directly connecting a sensor to this product to cut down on wiring complexity in your control cabinet.
Features & Benefits
Light weight of 17g puts minimal strain on your control cabinet
Broad operating temperature range between -25°C and +70°C makes it suitable to use in demanding locations
Narrow width of 9mm helps to maximise cabinet packing space
Broad operating temperature range between -25°C and +70°C makes it suitable to use in demanding locations
Narrow width of 9mm helps to maximise cabinet packing space
Applications
Shopping malls
Healthcare facilities
Hotels
Industrial automation
Healthcare facilities
Hotels
Industrial automation
Can I use a circuit monitoring system to measure power usage in a data centre?
Yes, the components in ABB's circuit monitoring range are suitable for critical power applications, such as data centres. They allow you to easily measure individual branch load circuits and include an alarm for protection against system outages caused by current faults.
Specifications
Attribute | Value |
---|---|
Accessory Type | Flate Cable |
For Use With | CMS Series Circuit Monitoring System |