- RS Stock No.:
- 170-6673
- Mfr. Part No.:
- 244307
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 170-6673
- Mfr. Part No.:
- 244307
- Brand:
- ERNI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Note
In the descriptions: M = male connector, F = female connector
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Wire Wrap |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |