- RS Stock No.:
- 843-6233
- Mfr. Part No.:
- 02050001513
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6233
- Mfr. Part No.:
- 02050001513
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 416126 B-C Crimp Contacts
A range of crimp contacts suitable for Harting DIN 41612 B-C type connectors.
Note
For suitable crimp tool see stock no. 740-6663 and for suitable crimp dies please search the RS website for manufacturer part number 09990000621.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Type | har-bus 64 |
Pitch | 2.54mm |
Class Rating | C1 |
Current Rating | 1A |
Series | DIN 41612 |