- RS Stock No.:
- 170-6936
- Brand:
- RS PRO
- RS Stock No.:
- 170-6936
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO DIN Connector
The RS PRO MINI DIN series connector is 1pole, straight 4.1/9.5 jack N plug adaptor. This M20 plug is compactly designed and a cable mount connector. It is made of brass material and the contact is made of copper with silver plating. This is perfectly suited for the growing demand for high-performance mobile communication systems.
Features and Benefits
Finish: gold plated centre contact & body
Frequency Range:DC-11 GHz
Impedance is 50ohm
Mating type is threaded
Operating temperature ranges between -65°C and 165°C
V.S.W.R: 1.25 at 7.5 GHz, 1.1 at 3 GHz
Frequency Range:DC-11 GHz
Impedance is 50ohm
Mating type is threaded
Operating temperature ranges between -65°C and 165°C
V.S.W.R: 1.25 at 7.5 GHz, 1.1 at 3 GHz
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M20 |
Mating Type | Threaded |
Termination Method | Solder |
Body Orientation | Straight |
Voltage Rating | 1 kV |
Series | MINI DIN |
Housing Material | Brass |
Series Number | 59 |
Contact Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Copper |
Minimum Operating Temperature | -65°C |