Lumberg, KGV 6 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 114,30

(exc. VAT)

Kr. 142,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 114,30
10 - 49Kr. 102,62
50 - 99Kr. 92,21
100 +Kr. 83,28

*price indicative

Packaging Options:
RS Stock No.:
740-6130
Distrelec Article No.:
300-68-480
Mfr. Part No.:
KGV 60
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

6

Product Type

DIN Socket

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

250V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Female

Series

KGV

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

6

Contact Plating

Gold over Silver

Contact Material

Brass

KGV Series Chassis Sockets


Lumberg KGV series chassis sockets with threaded joints and solder terminals.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy