Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- RS Stock No.:
- 230-1146
- Mfr. Part No.:
- 1019570
- Brand:
- Phoenix Contact
Available to back order for despatch 18.06.2024
Added
Price Each (In a Pack of 10)
Kr. 43,01
(exc. VAT)
Kr. 53,76
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 43,01 | Kr. 430,10 |
*price indicative |
- RS Stock No.:
- 230-1146
- Mfr. Part No.:
- 1019570
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact upper part of housing comes with transparent hinged cover. It has 77 x 25 x 12 mm (H x W x D) dimensions. It support standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Housing Upper Part |
Body Material | Polyamide |
DIN Rail Type | Enclosure |
Length | 77mm |
Series | ICS |