CAMDENBOSS DIN Rail Enclosure Type CNMB Series, Polycarbonate 58 mm 106 mm DIN Rail Enclosure 90mm

Subtotal (1 pack of 1200 units)*

Kr. 95 760,00

(exc. VAT)

Kr. 119 700,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1200 +Kr. 79,80Kr. 95 760,00

*price indicative

RS Stock No.:
280-7668
Distrelec Article No.:
304-34-341
Mfr. Part No.:
CNMB/6/1
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

DIN Rail Enclosure

Enclosure Type

DIN Rail

Body Material

Polycarbonate

DIN Rail Type

Enclosure

Length

106mm

Width

90mm

Colour

Light Grey

Series

CNMB

IP Rating

IP20

UL Rating

UL94-V0

Height

58mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
GB
The CAMDENBOSS DIN Rail Modular Enclosure is a comprehensive industrial solution in the form of a standard height module box kit with an open top and vented design. This enclosure, manufactured in the UK, belongs to Size 6 and is designed with both sides open for convenient access. Moulded in UL94-V0 polycarbonate. It has snap fit modular design for ease of assembly and custom kitting.

Easily customised covers and terminal guards

Snap fit terminal cover options

Open top as standard and solid top

Related links