Phoenix Contact Profile Enclosure Type UM-BASIC Series, Polyvinyl Chloride 92.3 mm 92.3 mm DIN Rail Enclosure 63.8mm

Subtotal (1 unit)*

Kr. 49,25

(exc. VAT)

Kr. 61,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 49,25

*price indicative

RS Stock No.:
287-7641
Distrelec Article No.:
302-36-766
Mfr. Part No.:
1300344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Profile

Product Type

DIN Rail Enclosure

Body Material

Polyvinyl Chloride

DIN Rail Type

DIN Rail

Length

92.3mm

Width

63.8mm

Colour

Light Grey

Series

UM-BASIC

UL Rating

V0

Internal Mount Type

DIN Rail

Hazardous Area Certification

EFUP-E

Height

92.3mm

Standards/Approvals

UL Recognised Approval ID:FILE E 240868

COO (Country of Origin):
DE
The Phoenix Contact profile housing (PVC) for DIN rail mounting, featuring dimensions compliant with DIN rail standards. Constructed from insulating PVC material, the housing itself is also made of PVC.

Flammability rating according to UL 94 V0

Operational temperature -15 to 50 °C

Related links