Phoenix Contact Profile Enclosure Type UM-PRO Series, Polyamide 92.3 mm 63.8 mm DIN Rail Enclosure 63.8mm

Subtotal (1 unit)*

Kr. 62,92

(exc. VAT)

Kr. 78,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 62,92

*price indicative

RS Stock No.:
287-7667
Distrelec Article No.:
302-36-790
Mfr. Part No.:
1310823
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Profile

Product Type

DIN Rail Enclosure

Body Material

Polyamide

DIN Rail Type

DIN Rail

Length

63.8mm

Width

63.8mm

Colour

Black, Light Grey

Series

UM-PRO

UL Rating

V0

Internal Mount Type

DIN Rail

Standards/Approvals

UL Recognised Approval ID:FILE E 240868

Height

92.3mm

Hazardous Area Certification

EFUP-E

COO (Country of Origin):
DE
The Phoenix Contact profile housing (PA) designed for DIN rail mounting, featuring dimensions compatible with DIN rail standards. The insulating material is polyamide (PA), and the housing itself is constructed from polyamide as well.

Flammability rating according to UL 94 V0

Operational temperature -40 to 105 °C

Relative humidity 80 %

Related links