Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 161.6 mm DIN Rail Enclosure 161.6mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-7702
Distrelec Article No.:
302-36-823
Mfr. Part No.:
1311011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Enclosure

Enclosure Type

DIN Rail

Body Material

Polycarbonate

DIN Rail Type

Vertical Enclosure

Length

161.6mm

Width

161.6mm

Maximum Terminals

72

Colour

Light Grey, Transparent, Black

IP Rating

IP20

Series

BC

UL Rating

V0

Internal Mount Type

Wall

Height

89.7mm

Hazardous Area Certification

EFUP-E

Standards/Approvals

CHINA RoHS

Terminal Type

PCB Terminal

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing designed for distribution boards following DIN 43880 standards, meant for mounting on a DIN rail. It features a transparent hinged cover for easy access and visibility.

Flammability rating according to UL 94 V0

Insulating material polycarbonate

Maximum IP code to attain IP20

Operational temperature -40 to 105 °C

Related links