Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 161.6 mm DIN Rail Enclosure 161.6 mm

Subtotal (1 unit)*

Kr. 365,87

(exc. VAT)

Kr. 457,34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 365,87

*price indicative

RS Stock No.:
287-7703
Distrelec Article No.:
302-36-824
Mfr. Part No.:
1311012
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Enclosure

Enclosure Type

DIN Rail

Body Material

Polycarbonate

DIN Rail Type

Vertical Enclosure

Length

161.6mm

Width

161.6 mm

Maximum Terminals

54

Colour

Light Grey, Transparent, Black

IP Rating

IP20

Series

BC

Internal Mount Type

Wall

UL Rating

V0

Height

89.7mm

Hazardous Area Certification

EFUP-E

Standards/Approvals

CHINA RoHS

Terminal Type

PCB Terminal

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing designed for distribution boards following DIN 43880 standards, meant for mounting on a DIN rail. It features a transparent hinged cover for easy access and visibility.

Flammability rating according to UL 94 V0

Insulating material polycarbonate

Maximum IP code to attain IP20

Operational temperature -40 to 105 °C

Related links