MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 29V, 20 A Output DC 480 W
- RS Stock No.:
- 665-446
- Mfr. Part No.:
- XTR-480-24LA
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
Kr. 1 374,76
(exc. VAT)
Kr. 1 718,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 374,76 |
*price indicative
- RS Stock No.:
- 665-446
- Mfr. Part No.:
- XTR-480-24LA
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XTR-480 | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | DIN Rail Switching Power Supply | |
| Maximum Output Voltage | 29V | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Power | 480W | |
| Output Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 85°C | |
| Height | 125.2mm | |
| Depth | 125mm | |
| Width | 63mm | |
| Standards/Approvals | IEC61558-1 | |
| Maximum Input Voltage | 600V ac | |
| Efficiency | 94% | |
| Minimum Input Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XTR-480 | ||
Product Type DIN Rail Power Supply | ||
Sub Type DIN Rail Switching Power Supply | ||
Maximum Output Voltage 29V | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Power 480W | ||
Output Current 20A | ||
Minimum Operating Temperature -40°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 85°C | ||
Height 125.2mm | ||
Depth 125mm | ||
Width 63mm | ||
Standards/Approvals IEC61558-1 | ||
Maximum Input Voltage 600V ac | ||
Efficiency 94% | ||
Minimum Input Voltage 320V ac | ||
- COO (Country of Origin):
- CN
The MEANWELL 480W AC/DC ultra-slim industrial DIN rail power supply is designed for high reliability. It features a narrow casing that optimizes system installation space and offers a maximum efficiency of 95.5%. The power supply has low standby power consumption, with remote control capabilities for energy savings and carbon reduction. It provides constant current output with up to 200% Peak power, ensuring stable performance under demanding conditions. The fanless design and ultra-wide operating temperature range of -40 to +85°C (up to +60°C at full load) make it suitable for a variety of environments. Additionally, it meets OVCIII compliance for enhanced safety and reliability.
Built-in O-ring FET
Tool free Terminal Block (LA type)
Conformal coating
Can be installed on DIN Rail TS-35/7.5 or 15
5 years warranty
Related links
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 29V, 20 A Output DC 480 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 10 A Output DC 480 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 12V, 30 A Output DC 480 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 13.3 A Output DC 480 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 10 A Output DC 240 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 40 A Output DC 960 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 12V, 15 A Output DC 240 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 26.66 A Output DC 960 W
