Phoenix Contact TRIO Power Supply Power Supply 277V ac AC Input 100V dc, 2.5 A Output DC 30 W
- RS Stock No.:
- 717-270
- Mfr. Part No.:
- 1399935
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 620,96
(exc. VAT)
Kr. 776,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 620,96 |
*price indicative
- RS Stock No.:
- 717-270
- Mfr. Part No.:
- 1399935
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TRIO | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 100V dc | |
| Sub Type | Power Supply | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 30W | |
| Output Current | 2.5A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Depth | 90mm | |
| Standards/Approvals | WEE | |
| Width | 21mm | |
| Maximum Input Voltage | 277V ac | |
| Efficiency | 89.7% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
Product Type Power Supply | ||
Maximum Output Voltage 100V dc | ||
Sub Type Power Supply | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 30W | ||
Output Current 2.5A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Depth 90mm | ||
Standards/Approvals WEE | ||
Width 21mm | ||
Maximum Input Voltage 277V ac | ||
Efficiency 89.7% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Primary-switched power supply unit designed to provide reliable and efficient power. With its Compact dimensions, it is Ideal for installation in control cabinets where space is at a premium. Designed for both indoor and outdoor use, this power supply can operate within a broad temperature range of -25°C to +70°C. The device delivers a nominal output of 12 V DC at a maximum current of 2.5 A, with adjustable output voltages from 10 V DC to 18 V DC, ensuring flexibility to suit various applications. Its high efficiency of up to 89.7% ensures energy savings, making it a smart choice for energy-conscious environments.
Extremely narrow overall width for optimised space-saving in control cabinets
High energy efficiency aids in reducing operational costs
Wide operating temperature range allows for outdoor installation
Adjustable output voltage enhances versatility for different applications
Short-circuit-proof design ensures enhanced safety and reliability
LED signalling provides clear Visual feedback on operational status
Robust thermal management with derating beyond 55°C ensures longevity
Conforms with various safety and EMC standards for assured compliance
Related links
- Phoenix Contact TRIO Power Supply Power Supply 277V ac AC Input 100V dc, 1.3 A Output DC 30 W
- Phoenix Contact TRIO Power Supply Power Supply 240V ac AC Input 24V dc, 3 A Output AC 72 W
- Phoenix Contact TRIO Power Supply Power Supply 240V ac AC Input 48V dc, 10 A Output AC 480 W
- Recom RACPRO1-S240E Power Supply Power Supply 277V AC Input 24V, 10 A Output DC 240 W
- Phoenix Contact UNO2 Power Supply 277V AC Input 24V, 2.5 A Output DC 60 W
- Phoenix Contact TRIO Power Supply DIN Rail Power Supply 240V ac AC/DC Input 24V dc, 5 A Output DC 120 W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 20 A Output DC 480 W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 275 V dc 10 A Output DC 120
