TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 5V dc, 1.5 A Output DC 10 W

Subtotal (1 unit)*

Kr. 347,99

(exc. VAT)

Kr. 434,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 13 July 2026
  • Plus 2 unit(s) shipping from 13 July 2026
  • Plus 40 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 347,99

*price indicative

RS Stock No.:
168-2944
Distrelec Article No.:
169-83-480
Mfr. Part No.:
DSP-10-5
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Series

DSP

Product Type

DIN Rail Power Supply

Sub Type

Switched Mode

Maximum Output Voltage

5V dc

Electrical Phase

1

Input Voltage Type

AC/DC

Number of Outputs

1

Power

10W

Output Current

1.5A

Minimum Operating Temperature

-25°C

Output Voltage Type

DC

Maximum Operating Temperature

71°C

Height

91mm

Depth

55.6mm

Width

18mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-6, UL 94 V-0, UL 60950-1, UL 508, UL 1310 Class 2, IEC 60068-2-27, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950-1, EN 55022, CE

Maximum Input Voltage

370, 264V dc

Minimum Input Voltage

90V ac

Efficiency

74%

COO (Country of Origin):
TW
7.5W to 100W Low Profile DIN Rail Mount Power Supplies

Low Profile for Building Automation

5V to 24V Outputs

Wide Range AC Input

Double Insulation

-25 to +71°C Operation

Convection Cooled

DIN Rail or Chassis Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy