TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 5V dc, 3 A Output DC 30 W
- RS Stock No.:
- 168-2945
- Mfr. Part No.:
- DSP-30-5
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
Kr. 560,89
(exc. VAT)
Kr. 701,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 22 unit(s) shipping from 13 July 2026
- Plus 20 unit(s) shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 560,89 |
*price indicative
- RS Stock No.:
- 168-2945
- Mfr. Part No.:
- DSP-30-5
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DIN Rail Power Supply | |
| Series | DSP | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 5V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC/DC | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Output Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 71°C | |
| Depth | 55.6mm | |
| Height | 91mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, CE, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 55022, EN 60950-1, UL 94 V-0 | |
| Width | 53mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 90V ac | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DIN Rail Power Supply | ||
Series DSP | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 5V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC/DC | ||
Number of Outputs 1 | ||
Power 30W | ||
Output Current 3A | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 71°C | ||
Depth 55.6mm | ||
Height 91mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, CE, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 55022, EN 60950-1, UL 94 V-0 | ||
Width 53mm | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 90V ac | ||
Efficiency 74% | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 1.3 A Output DC 30 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 2.1 A Output DC 30 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 2 A Output DC 30 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 1.5 A Output DC 10 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 7 A Output DC 60 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 5 A Output DC 100 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 4.2 A Output DC 100 W
- TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc 6 A Output DC 100 W