TDK-Lambda DSP Switched Mode DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 15V dc, 5 A Output DC 100 W

Subtotal (1 unit)*

Kr. 883,17

(exc. VAT)

Kr. 1 103,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 July 2026
  • Plus 20 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 883,17

*price indicative

RS Stock No.:
168-2953
Mfr. Part No.:
DSP-100-15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Series

DSP

Product Type

DIN Rail Power Supply

Sub Type

Switched Mode

Maximum Output Voltage

15V dc

Electrical Phase

1

Input Voltage Type

AC/DC

Number of Outputs

1

Power

100W

Output Current

5A

Minimum Operating Temperature

-25°C

Output Voltage Type

DC

Maximum Operating Temperature

71°C

Hazardous Area Certification

No

Width

89.9mm

Height

91mm

Depth

56.8mm

Standards/Approvals

UL 94 V-0, UL 60950-1, UL 508, UL 1310 Class 2, IEC 60068-2-6, IEC 60068-2-27, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950-1, EN 55022, CE

Maximum Input Voltage

370, 264V dc

Efficiency

85%

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
7.5W to 100W Low Profile DIN Rail Mount Power Supplies

Low Profile for Building Automation

5V to 24V Outputs

Wide Range AC Input

Double Insulation

-25 to +71°C Operation

Convection Cooled

DIN Rail or Chassis Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy