Phoenix Contact TRIO POWER Switched Mode PSU, 400V ac ac Input, 72V dc dc Output, 14A Output, 1.008kW
- RS Stock No.:
- 240-1035
- Distrelec Article No.:
- 303-09-458
- Mfr. Part No.:
- 1076188
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
Kr. 5 977,18
(exc. VAT)
Kr. 7 471,48
(inc. VAT)
7 In stock for same day dispatch*
4 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 5 977,18 |
**price indicative
- RS Stock No.:
- 240-1035
- Distrelec Article No.:
- 303-09-458
- Mfr. Part No.:
- 1076188
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | TRIO POWER | |
Type | Switched Mode | |
Electrical Phase | 3 | |
AC or DC Input Voltage | ac | |
Input Voltage | 400V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 72V dc | |
Output Current | 14A | |
Power Rating | 1.008kW | |
Depth | 160mm | |
Width | 110mm | |
Height | 130mm | |
Ripple And Noise | 300mV Pk-Pk | |
Efficiency | 94.6% | |
Model | TRIO-PS-2G/3AC/72DC/14 | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail | |
Standards Met | CE | |
MTBF | 1730000h | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series TRIO POWER | ||
Type Switched Mode | ||
Electrical Phase 3 | ||
AC or DC Input Voltage ac | ||
Input Voltage 400V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 72V dc | ||
Output Current 14A | ||
Power Rating 1.008kW | ||
Depth 160mm | ||
Width 110mm | ||
Height 130mm | ||
Ripple And Noise 300mV Pk-Pk | ||
Efficiency 94.6% | ||
Model TRIO-PS-2G/3AC/72DC/14 | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail | ||
Standards Met CE | ||
MTBF 1730000h | ||
Maximum Temperature +70°C | ||
Related links
- Phoenix Contact TRIO POWER Switched Mode PSU 24V dc dc Output 480W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 12V...