Siemens SITop Switched Mode DIN Rail Power Supply 240V ac AC/DC Input 48V dc, 10 A Output DC 480 W

Subtotal (1 unit)*

Kr. 3 304,56

(exc. VAT)

Kr. 4 130,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 304,56

*price indicative

RS Stock No.:
240-5613
Mfr. Part No.:
6EP3346-7SB00-3AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SITop

Product Type

DIN Rail Power Supply

Sub Type

Switched Mode

Maximum Output Voltage

48V dc

Input Voltage Type

AC/DC

Power

480W

Output Current

10A

IP Rating

IP20

Minimum Operating Temperature

-30°C

Output Voltage Type

DC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

135mm

Depth

155mm

Hazardous Area Certification

No

Width

70 mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

120V ac

COO (Country of Origin):
AT
The Siemens SITOP PSU6200 is stabilized power supply with diagnostic interface. It takes an input voltage of 120 to 240V AC or 110 to 240V DC and outputs a voltage is 48V DC. It has wide range input supply.

High efficiency up to 95.8%

Controlled and isolated output dc voltage

Related links