Siemens SITop Switched Mode DIN Rail Power Supply 500V ac AC/DC Input 48V dc, 10 A Output DC 480 W
- RS Stock No.:
- 240-5619
- Mfr. Part No.:
- 6EP3446-7SB00-3AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 165,91
(exc. VAT)
Kr. 3 957,39
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 165,91 |
*price indicative
- RS Stock No.:
- 240-5619
- Mfr. Part No.:
- 6EP3446-7SB00-3AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | DIN Rail Power Supply | |
| Series | SITop | |
| Maximum Output Voltage | 48V dc | |
| Sub Type | Switched Mode | |
| Input Voltage Type | AC/DC | |
| Power | 480W | |
| Output Current | 10A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 135mm | |
| Width | 70 mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 155mm | |
| Maximum Input Voltage | 500V ac | |
| Minimum Input Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Power Supply | ||
Series SITop | ||
Maximum Output Voltage 48V dc | ||
Sub Type Switched Mode | ||
Input Voltage Type AC/DC | ||
Power 480W | ||
Output Current 10A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 135mm | ||
Width 70 mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 155mm | ||
Maximum Input Voltage 500V ac | ||
Minimum Input Voltage 400V ac | ||
- COO (Country of Origin):
- AT
The Siemens SITOP PSU6200 is stabilized power supply with diagnostic interface. It takes an input voltage of 400 to 500V AC or 450 to 600V DC and outputs a voltage is 48V DC. It has wide range input supply.
High efficiency up to 96.2%
Controlled and isolated output dc voltage
Related links
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Siemens SITOP Switched Mode DIN Rail Power Supply 48V dc dc Output 11W
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input 10A Output, 480W
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A Output
- Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply 24V dc dc Output, 20A Output
- Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply dc Input,