Lovato PSL DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A Output, 100W
- RS Stock No.:
- 248-3660
- Mfr. Part No.:
- PSL1M10024
- Brand:
- Lovato
Subtotal (1 unit)**
Kr. 1 343,26
(exc. VAT)
Kr. 1 679,08
(inc. VAT)
Available to back order for despatch 05.04.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 1 343,26 |
**price indicative
- RS Stock No.:
- 248-3660
- Mfr. Part No.:
- PSL1M10024
- Brand:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Series | PSL | |
DC Input Voltage | 120 → 375V dc | |
Type | DIN Rail Power Supply | |
AC Input Voltage | 90 → 264V ac | |
Electrical Phase | Single Phase | |
AC or DC Input Voltage | ac | |
Input Voltage | 100 → 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 4.2A | |
Power Rating | 100W | |
Dimensions | 90 x 96 x 56.2mm | |
Height | 96mm | |
Width | 90mm | |
Depth | 56.2mm | |
Mounting Type | DIN Rail Mount | |
Standards Met | EN 62368-1 | |
Minimum Temperature | -40°C | |
Ripple And Noise | 50mV | |
Efficiency | 89% | |
Maximum Temperature | +71°C | |
Select all | ||
---|---|---|
Brand Lovato | ||
Series PSL | ||
DC Input Voltage 120 → 375V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 90 → 264V ac | ||
Electrical Phase Single Phase | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 4.2A | ||
Power Rating 100W | ||
Dimensions 90 x 96 x 56.2mm | ||
Height 96mm | ||
Width 90mm | ||
Depth 56.2mm | ||
Mounting Type DIN Rail Mount | ||
Standards Met EN 62368-1 | ||
Minimum Temperature -40°C | ||
Ripple And Noise 50mV | ||
Efficiency 89% | ||
Maximum Temperature +71°C | ||
Related links
- Lovato PSL DIN Rail Power Supply 24V dc dc Output 100W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 100W
- Lovato PSE DIN Rail Power Supply 24V dc dc Output 100W
- Lovato PSL DIN Rail Power Supply 24V dc dc Output 10W
- Phoenix Contact UNO POWER Switched Mode PSU 24V dc dc Output 100W
- Lovato PSL DIN Rail Power Supply 24V dc dc Output 30W
- Lovato PSL DIN Rail Power Supply 24V dc dc Output 18W
- Chinfa DRA100 DIN Rail Power Supply 24V dc dc Output 100W