WAGO 787 Switched Mode Switching Power Supply, 230V ac Input, 48V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 279-4154
- Mfr. Part No.:
- 787-833
- Brand:
- WAGO
Subtotal (1 unit)**
Kr. 4 598,31
(exc. VAT)
Kr. 5 747,89
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 4 598,31 |
**price indicative
- RS Stock No.:
- 279-4154
- Mfr. Part No.:
- 787-833
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 787 | |
Type | Switched Mode | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 230V | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V dc | |
Output Current | 5A | |
Power Rating | 240W | |
Width | 57mm | |
Height | 163mm | |
Depth | 179mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 787 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 230V | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 5A | ||
Power Rating 240W | ||
Width 57mm | ||
Height 163mm | ||
Depth 179mm | ||
Mounting Type DIN Rail Mount | ||
Related links
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel