TRACOPOWER TCL DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Subtotal (1 unit)*

Kr.1 052 95 

(exc. VAT)

Kr.1 316 19 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 27 left, shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 052,95

*price indicative

RS Stock No.:
284-8739
Mfr. Part No.:
TCL 060-124C
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TCL

DC Input Voltage

85 → 375V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Dimensions

100 x 75 x 45mm

Height

75mm

Width

45mm

Depth

100mm

Standards Met

CE

Maximum Temperature

+70°C

Load Regulation

2.5%

Efficiency

88%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-10°C

MTBF

2700000h

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

24 → 28V

COO (Country of Origin):
CN

TRACOPOWER TCL Series DIN Rail Power Supply, 85 to 375V DC DC Input Voltage, 60W Power Rating - TCL 060-124C


This DIN rail power supply is designed for efficient power conversion in industrial applications. Its robust construction and wide input voltage range make it suitable for automation, electronics, and electrical projects. The 60W unit ensures stable performance, providing a continuous 24V output to meet the requirements of modern systems. The power supply's high efficiency and adherence to international standards enhance its value for professionals seeking dependable power solutions.

Features & Benefits


• Operates within a wide input voltage range of 85 to 264Vac
• Provides a stable output voltage of 24Vdc for diverse Applications
• High-efficiency rating of 88% contributes to energy savings
• Built-in load regulation ensures stable output under varying conditions
• Ripple and noise suppression of 50mV Pk-Pk minimises signal interference
• Adjustable output voltage from 24 to 28Vdc offers flexibility

Applications


• Used with industrial control equipment for automation tasks
• Suitable for powering electronic circuits and devices
• Ideal for cabinet installations on DIN rails
• Employed in telecommunications and data processing systems

What is the maximum input voltage this unit can accept?


It can accept input voltages up to 264Vac.

How do I adjust the output voltage?


The output voltage can be adjusted between 24 and 28Vdc.

Can this power supply operate in low temperatures?


Yes, it operates in ambient temperatures as low as -10°C.

What are the maintenance requirements for this device?


Regular inspections for dust and debris are recommended for optimal performance.

How long can I expect this power supply to last?


It has a mean time between failures (MTBF) of 2,700,000 hours.

Related links