TRACOPOWER TSPC Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 48V dc, 5 A Output DC 120 W
- RS Stock No.:
- 284-8923
- Mfr. Part No.:
- TSPC 120-148
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 1 644,76
(exc. VAT)
Kr. 2 055,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 25 May 2026
- Plus 3 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 644,76 |
*price indicative
- RS Stock No.:
- 284-8923
- Mfr. Part No.:
- TSPC 120-148
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DIN Rail Power Supply | |
| Series | TSPC | |
| Maximum Output Voltage | 48V dc | |
| Sub Type | Industrial Power Supply | |
| Input Voltage Type | AC | |
| Power | 120W | |
| Output Current | 5A | |
| IP Rating | IP20 | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | EPS 10 ATEX 1 269 X, EN 60204-1, EN 60079-15, EN 50178, IEC/EN 60950-1, CSA-C22.2 No.107, CSA 22.2 No 60950-1-07, CE, UL 60950-1, IEC/EN 61010-1, EN 61558-2-16, IEC/EN 61010-2-201, RoHS Directive 2011/65/EU, UL 121201 | |
| Width | 87mm | |
| Hazardous Area Certification | ATEX | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 85.93% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DIN Rail Power Supply | ||
Series TSPC | ||
Maximum Output Voltage 48V dc | ||
Sub Type Industrial Power Supply | ||
Input Voltage Type AC | ||
Power 120W | ||
Output Current 5A | ||
IP Rating IP20 | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals EPS 10 ATEX 1 269 X, EN 60204-1, EN 60079-15, EN 50178, IEC/EN 60950-1, CSA-C22.2 No.107, CSA 22.2 No 60950-1-07, CE, UL 60950-1, IEC/EN 61010-1, EN 61558-2-16, IEC/EN 61010-2-201, RoHS Directive 2011/65/EU, UL 121201 | ||
Width 87mm | ||
Hazardous Area Certification ATEX | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 85.93% | ||
- COO (Country of Origin):
- CN
The TRACOPOWER high performance DIN-rail mount power supplies for harsh industrial environments. The design is based on the popular TRACOPOWER TSP series but with reduced electrical features to make these power supplies an easy to install and cost efficient but reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines.
Rugged metal case for harsh industrial environments
Industrial operating temperature
Overload and overtemperature protection
Shock and vibration proof
International safety approval package
Related links
- TRACOPOWER TSPC Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 48V dc, 5 A Output DC 120 W
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply 375 V dc 2.5 A Output DC 120 W
- TRACOPOWER TIB 120 Linear DIN Rail Power Supply 264V ac AC Input 56V dc, 2.5 A Output DC 120 W
- TRACOPOWER TSPC Power Supply DIN Rail Power Supply 264V ac AC Input 56V dc, 10 A Output DC 480 W
- TRACOPOWER 264 V ac Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 5 A Output DC 120 W
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 264V ac AC Input 56V dc, 5 A Output DC 480 W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 264V ac AC Input 48V dc, 12.5 A Output DC 600 W
- RS PRO Power Supply DIN Rail Power Supply 264V ac AC Input 48V dc, 5 A Output DC 120 W