Carlo Gavazzi Switch Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →375V dc ac, dc Input, 5V dc dc
- RS Stock No.:
- 857-3531
- Mfr. Part No.:
- SPD05181
- Brand:
- Carlo Gavazzi
Available to back order for despatch 05.11.2024
Added
Price Each
Kr. 835,34
(exc. VAT)
Kr. 1 044,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 835,34 |
5 + | Kr. 801,35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 857-3531
- Mfr. Part No.:
- SPD05181
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 5V dc |
Output Current | 3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264 V ac / 120 →375V dc |
Power Rating | 18W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 90mm |
Depth | 114mm |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +71°C |
MTBF | 795000h |
Minimum Temperature | -20°C |
Load Regulation | ±2% |