SolaHD, SCP DIN Rail Power Supply, 5V dc Output Voltage, 6A Output Current

  • RS Stock No. 890-8892
  • Mfr. Part No. SCP30S5-DN
  • Brand SolaHD
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

SCP Series 30 Watt Single, Dual and Triple

SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.

International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple

Switch Mode – Sola HD

Specifications
Attribute Value
AC or DC Input Voltage Ac, Dc
AC or DC Output Voltage Dc
Input Voltage 85 → 264V ac
Output Voltage 5 V dc
Output Current 6 A
Power Rating 30W
Number of Outputs 1
Electrical Phase 1
Height 120mm
Width 33mm
Minimum Temperature -25°C
Ripple And Noise <lteq/>1 (Ripple) %, <lteq/>2 (Noise) %
Mounting Type DIN Rail Mount
Series SCP
MTBF 800000h
Maximum Temperature +65°C
Standards Met Class II, CUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805
Depth 33mm
Available to back order for despatch 28.07.2020
Price Each
kr 1 955,34
(exc. VAT)
kr 2 444,18
(inc. VAT)
Units
Per unit
1 +
kr 1 955,34
Related Products
A range of single phase DIN Rail power ...
Description:
A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W. • Universal AC input/full range• Protections: Short circuit/Overload/Over voltage/Over temperature• Cooling by free air convection• ...
The mini power supply devices designed into the ...
Description:
The mini power supply devices designed into the LOGO!8 module offer great performance in the smallest space: The excellent efficiency over the complete load range and the low performance loss during idle times guarantee efficient operation. The power supply has ...
From RS Pro a range of high-performance power ...
Description:
From RS Pro a range of high-performance power supplies in a compact 35mm DIN rail mounting package for convenience and space saving. These DIN rail mount power supplies are available with a range of power ratings from 15 W to ...
The HDR series PSU is an economical and ...
Description:
The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The ...