WAGO End & Intermediate Plate for Use with 2010 Series Terminal Blocks

Subtotal (1 pack of 100 units)*

Kr. 754,10

(exc. VAT)

Kr. 942,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 7,541Kr. 754,10

*price indicative

RS Stock No.:
247-5847
Mfr. Part No.:
2010-1392
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

End & Intermediate Plate

Product Type

End & Intermediate Plate

For Use With

2010 Series Terminal Blocks

Colour

Orange

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN

WAGO End and Intermediate Plate, Orange, For use with 2010 Series Terminal Blocks - 2010-1392


This product features a snap-on mounting type, ensuring rapid installation and secure placement. Crafted from polyamide, it offers durability and resistance to environmental stressors. With a compact width of 1mm and a height of 88.6 mm, it is designed to fit seamlessly into various setups without occupying excessive space.

Features & Benefits


• Compliant with RoHS standards ensuring safety

• Snap-on type mounting for effortless installation

• Lightweight design, weighing only 3.2g

• Fire load is minimal at 0.095MJ

• V0 flammability class enhancing fire resistance

Applications


• Used with 2010 Series terminal blocks

• Serves as a protective cover for terminals

• Suitable for electrical and mechanical assembly tasks

• Appropriate for environments requiring safe electrical installations

What is the insulation material used in this product?


The insulation material is Polyamide (PA66).

Will it fit with other WAGO components?


It is specifically designed for compatibility with 2010 Series accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy