- RS Stock No.:
- 652-4035
- Mfr. Part No.:
- 3051137
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact Din Plug, 4-Way, 17.5A, 26 → 16 AWG Wire, Push In Termination
Kr. 36,54
Each (In a Pack of 50)
RS Stock No.: 240-7312
- RS Stock No.:
- 652-4035
- Mfr. Part No.:
- 3051137
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
QT-COMBI connectors
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Self-stripping connection.
Self-stripping connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Series | QP 1.5/ 4 |