Phoenix Contact, Marker Card, SK 3.8 Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Micro Terminal Accessories

Phoenix Contact DIN terminal markers designed for various "SK" series provides the user a comprehensive range of marking options to ensure your application is covered

Blank marker sheet containing 100 markers for customised labelling of terminal blocks
10 way jumper bar allows terminals to be bridged in the terminal centre and provides touch protection.

Discontinued product
Related Products
Each manual label consists of an A4 label ...
Description:
Each manual label consists of an A4 label for the front of a file. Adequate space is provided to allow it to form around the bend of the folder it is applied to. Self-adhesive VinylH.300mm, W.210mm.
Metal or white vinyl labels. For rough/powder coated ...
Description:
Metal or white vinyl labels. For rough/powder coated surfaces. Also for dirty/demanding surfaces and manufacturing environments. Use indelible pen stock no. 419-0775 to write on these labels. Pen also ideal for other shiny surfaces. Each label 38 x 16 mm. ...
Attach write-on tags to equipment using cable ties. ...
Description:
Attach write-on tags to equipment using cable ties. Clear laminate seals down to protect tag. Suited to harsh environments. Temperature range: -20°C to +70°C.
Self-adhesive write-on labels Legend includes leakage current information ...
Description:
Self-adhesive write-on labels Legend includes leakage current information Use spirit based or ballpoint pens, pencil or typewriter.