- RS Stock No.:
- 144-8794
- Mfr. Part No.:
- 1988260000
- Brand:
- Weidmüller
Available to back order for despatch 17.06.2024
Added
Price 1 Box of 20
Kr. 759,02
(exc. VAT)
Kr. 948,78
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 759,02 | Kr. 37,951 |
*price indicative |
- RS Stock No.:
- 144-8794
- Mfr. Part No.:
- 1988260000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
Product Details
Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces
Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | A |
American Wire Gauge | 22 → 8AWG |
Termination Method | Push In |
Cable CSA | 6mm² |
Current Rating | 41A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |