WAGO 2206-1204 Feed Through Terminal Block Blue, 6mm², 1-Level, Cage Clamp, IECEx/ATEX

Subtotal (1 box of 50 units)*

Kr. 1 052,95

(exc. VAT)

Kr. 1 316,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 052,95Kr. 21,059

*price indicative

RS Stock No.:
184-9832
Distrelec Article No.:
304-32-619
Mfr. Part No.:
2206-1204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Feed Through Terminal Block

Colour

Blue

Number of Levels

1

Voltage

800V

Cable CSA

6mm²

Minimum Wire Size AWG

14AWG

Fused

No

Maximum Wire Size AWG

8AWG

Pitch

7.5mm

Minimum Operating Temperature

-35°C

Terminal Block Current

57A

Termination Type

Cage Clamp

Maximum Operating Temperature

105°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR

COO (Country of Origin):
DE
2-Conductor through terminal block, with push-button, 6 mm², with test port, suitable for Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 6,00 mm², blue

Related links