WAGO 2206-1304 Feed Through Terminal Block Blue, 6mm², 1-Level, Cage Clamp, IECEx/ATEX
- RS Stock No.:
- 184-9837
- Distrelec Article No.:
- 304-32-622
- Mfr. Part No.:
- 2206-1304
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
Kr. 733,27
(exc. VAT)
Kr. 916,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 733,27 | Kr. 29,331 |
*price indicative
- RS Stock No.:
- 184-9837
- Distrelec Article No.:
- 304-32-622
- Mfr. Part No.:
- 2206-1304
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Feed Through Terminal Block | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Voltage | 800V | |
| Cable CSA | 6mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 8AWG | |
| Pitch | 7.5mm | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 57A | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Feed Through Terminal Block | ||
Colour Blue | ||
Number of Levels 1 | ||
Voltage 800V | ||
Cable CSA 6mm² | ||
Minimum Wire Size AWG 14AWG | ||
Fused No | ||
Maximum Wire Size AWG 8AWG | ||
Pitch 7.5mm | ||
Minimum Operating Temperature -35°C | ||
Termination Type Cage Clamp | ||
Terminal Block Current 57A | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | ||
- COO (Country of Origin):
- DE
3-Conductor through terminal block, with push-button, 6 mm², with test port, suitable for Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 6,00 mm², blue
Related links
- WAGO 2206-1204 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2006-1304 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2106-1304 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2106-5304 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2106-5204 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2106-1204 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2006-1204 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2206-1301 Feed Through Terminal Block Grey 1-Level IECEx/ATEX